


KSR221GLFS | ||
---|---|---|
Digi-Key Part Number | 401-1703-2-ND - Tape & Reel (TR) 401-1703-1-ND - Cut Tape (CT) 401-1703-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSR221GLFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KSR Series Tact Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
Featured Product | Industrial Switches – C&K Components | DigiKey |
CAD Models | KSR221GLFS |
HTML Datasheet | KSR Series Tact Datasheet |
EDA Models | KSR221GLFS by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
10 | ¥77.10000 | ¥771 |
25 | ¥74.24000 | ¥1,856 |
100 | ¥64.25000 | ¥6,425 |
250 | ¥58.54000 | ¥14,635 |
500 | ¥54.25800 | ¥27,129 |
1,000 | ¥48.54500 | ¥48,545 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | ¥45.97520 | ¥114,938 |
5,000 | ¥42.54860 | ¥212,743 |
12,500 | ¥39.69280 | ¥496,160 |
Attribute | Description |
---|---|
Other Names | Y35A22110FP LFS Q11253322 *KSR221GLFS 401-1703-6 2266-KSR221GLFS 401-1703-1 401-1703-2 KSR221G LFS |
Standard Package | 2,500 |