KSC741G LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC741G LFS
KSC741G LFS
KSC741G LFS

KSC741G LFS

Digi-Key Part Number
CKN10305TR-ND - Tape & Reel (TR)
CKN10305CT-ND - Cut Tape (CT)
CKN10305DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
KSC741G LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
24
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
C&K
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
390gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.40mm
Mechanical Life
300,000 Cycles
1 (Unlimited)
EAR99
8536.50.9031
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥62.00000¥62
10¥59.40000¥594
25¥57.20000¥1,430
100¥49.52000¥4,952
250¥45.11600¥11,279
500¥41.81400¥20,907
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥37.41200¥37,412
3,000¥35.43200¥106,296
5,000¥32.79080¥163,954
10,000¥30.59020¥305,902