KMT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMT Series
KMT221NG LFS
KMT Series

KMT221NG HF LFS

Digi-Key Part Number
CKN9435TR-ND - Tape & Reel (TR)
CKN9435CT-ND - Cut Tape (CT)
CKN9435DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
KMT221NG HF LFS
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
19
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
C&K
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
150,000 Cycles
1 (Unlimited)
EAR99
8536.50.9031
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥74.00000¥74
10¥71.70000¥717
25¥69.08000¥1,727
100¥59.77000¥5,977
250¥54.46000¥13,615
500¥50.47400¥25,237
1,000¥45.16100¥45,161
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥42.76975¥171,079
8,000¥39.58200¥316,656
12,000¥36.92542¥443,105