- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
KMR221GLFS | ||
---|---|---|
Digi-Key Part Number | 401-1427-2-ND - Tape & Reel (TR) 401-1427-1-ND - Cut Tape (CT) 401-1427-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KMR221GLFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | C&K | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | Surface Mount | |
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KMR 2 Series Micro Mini Top Actuated Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation C&K Switches for Medical Applications |
Environmental Information | RoHS, REACH Cert of Compliance |
Featured Product | Industrial Switches – C&K Components | DigiKey |
Mfg CAD Models | KMR221GLFS |
PCN Design/Specification | KMR Adhesive Surface/Housing Rev.B 23/Apr/2014 |
PCN Assembly/Origin | Series Transfer 26/Nov/2012 |
HTML Datasheet | KMR 2 Series Micro Mini Top Actuated Datasheet |
EDA / CAD Models | KMR221GLFS by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥69.00000 | ¥69 |
10 | ¥66.70000 | ¥667 |
25 | ¥62.80000 | ¥1,570 |
100 | ¥54.52000 | ¥5,452 |
250 | ¥49.46000 | ¥12,365 |
500 | ¥46.01000 | ¥23,005 |
1,000 | ¥41.40900 | ¥41,409 |
2,500 | ¥38.87840 | ¥97,196 |
Qty | Unit Price | Ext Price |
---|---|---|
7,000 | ¥36.11786 | ¥252,825 |
14,000 | ¥33.58736 | ¥470,223 |
Attribute | Description |
---|---|
Other Names | *KMR221GLFS 401-1427-2 401-1427-1 KMR221GCT KMR221GCT-ND 401-1427-6 KMR221GTR-ND Y78B22110FP Q3747466 2266-KMR221GLFS KMR221GTR KMR221G KMR221G LFS *KMR221G |
Standard Package | 7,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address