APB4E01TZBE-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APB4E01TZBE-006
CKN1067x_rearview

APB4E01TZBE006

Digi-Key Part Number
CKN10677-ND
Manufacturer
C&K
Manufacturer Product Number
APB4E01TZBE006
Supplier
Description
SWITCH PUSH SPST-NO 0.2A 24V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
Fast Symbol
Color - Actuator/Cap
Black
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.5 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.80mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in JPY
Bulk
QtyUnit PriceExt Price
80¥1,543.96250¥123,517
Additional Resources
AttributeDescription
Other Names
CKN10677
2266-APB4E01TZBE006
*APB4E01TZBE006
APB4E01TZBE-006
Standard Package80