HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS SERIES
LED Diffused 0603 Bottom
LED Diffused 0603 Side

HSMA-C190

Digi-Key Part Number
516-1423-2-ND - Tape & Reel (TR)
516-1423-1-ND - Cut Tape (CT)
516-1423-6-ND - Digi-Reel®
Manufacturer
Broadcom Limited
Manufacturer Product Number
HSMA-C190
Supplier
Description
LED AMBER DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Amber
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
90mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Surface Mount
Wavelength - Dominant
592nm
Wavelength - Peak
595nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥77.00000¥77
10¥50.60000¥506
100¥33.49000¥3,349
1,000¥25.85800¥25,858
2,000¥23.36550¥46,731
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥23.36575¥93,463
8,000¥22.04325¥176,346
Additional Resources
AttributeDescription
Other Names
516-1423-1-NDR
516-1423-2-NDR
HSMAC190
516-1423-6
516-1423-2
516-1423-1
Standard Package4,000