cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM82757AKFSBG

Digi-Key Part Number
516-BCM82757AKFSBGTR-ND - Tape & Reel (TR)
Manufacturer
Broadcom Limited
Manufacturer Product Number
BCM82757AKFSBG
Supplier
Description
PHY 10GBE SFI-XFI EDC/LRM 144BGA
Detailed Description
Telecom IC - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
-
Interface
PHY, SFI, XFI
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Additional Resources
AttributeDescription
Other Names516-BCM82757AKFSBGTR
Standard Package1