100 µH Shielded Drum Core, Wirewound Inductor 540 mA 630mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735A-101M

DigiKey Part Number
SRR0735A-101MTR-ND - Tape & Reel (TR)
SRR0735A-101MCT-ND - Cut Tape (CT)
SRR0735A-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735A-101M
Description
FIXED IND 100UH 540MA 630 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 540 mA 630mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0735A-101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
630mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.146" (3.70mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0735HA-101MBourns Inc.0118-SRR0735HA-101MTR-ND¥0.67597Direct
DRA73-101-REaton - Electronics Division622283-DRA73-101-RCT-ND¥1.56000Similar
In-Stock: 1,780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥147.00000¥147
10¥121.30000¥1,213
25¥112.20000¥2,805
50¥105.78000¥5,289
100¥99.74000¥9,974
250¥92.26800¥23,067
500¥86.99600¥43,498
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥79.26333¥118,895
3,000¥74.74900¥224,247
4,500¥72.23178¥325,043
7,500¥69.18320¥518,874
10,500¥67.24848¥706,109
15,000¥65.25787¥978,868
Manufacturers Standard Package
Unit Price without JCT:¥147.00000
Unit Price with JCT:¥161.70000