CHV Series 2512 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2512-JW-106ELF

Digi-Key Part Number
CHV2512-JW-106ELFTR-ND - Tape & Reel (TR)
CHV2512-JW-106ELFCT-ND - Cut Tape (CT)
CHV2512-JW-106ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CHV2512-JW-106ELF
Supplier
Description
RES SMD 10M OHM 5% 1W 2512
Manufacturer Standard Lead Time
18
Detailed Description
10 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Bourns Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 MOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥78.00000¥78
10¥56.10000¥561
100¥29.18000¥2,918
1,000¥15.71200¥15,712
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥15.11525¥60,461
CHV2512-JW-106ELFCT
CHV2512-JW-106ELFDKR
CHV2512-JW-106ELFTR
4,000
(2)
RMCF2512JT10M0Stackpole Electronics Inc8,077RMCF2512JT10M0CT-ND¥37.00000Similar
CRCW251210M0JNEGVishay Dale1,311541-10MXCT-ND¥45.00000Similar