CHV Series 2512 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2512-FX-2204ELF

Digi-Key Part Number
CHV2512-FX-2204ELFTR-ND - Tape & Reel (TR)
CHV2512-FX-2204ELFCT-ND - Cut Tape (CT)
CHV2512-FX-2204ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CHV2512-FX-2204ELF
Supplier
Description
RES SMD 2.2M OHM 1% 1W 2512
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.2 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.2 MOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥84.00000¥84
10¥61.80000¥618
100¥36.02000¥3,602
1,000¥20.20300¥20,203
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥19.50450¥78,018
Additional Resources
AttributeDescription
Other Names
CHV2512-FX-2204ELFCT
CHV2512-FX-2204ELFTR
CHV2512-FX-2204ELFDKR
Standard Package4,000