SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T12C-DSL

Digi-Key Part Number
CDSOD323-T12C-DSLTR-ND - Tape & Reel (TR)
CDSOD323-T12C-DSLCT-ND - Cut Tape (CT)
CDSOD323-T12C-DSLDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CDSOD323-T12C-DSL
Supplier
Description
TVS DIODE 12VWM 28.3VC SOD323
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.3V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥95.00000¥95
10¥84.00000¥840
100¥64.36000¥6,436
500¥50.87200¥25,436
1,000¥40.69700¥40,697
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥36.88167¥110,645
6,000¥34.68500¥208,110
Additional Resources
AttributeDescription
Other Names
CDSOD323-T12C-DSLDKR
CDSOD323T12CDSL
CDSOD323-T12C-DSLTR
CDSOD323-T12C-DSLCT
Standard Package3,000