SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT143
CD143A-SR2.8. 3.3 Schematic

CD143A-SR2.8

Digi-Key Part Number
CD143A-SR2.8TR-ND - Tape & Reel (TR)
CD143A-SR2.8CT-ND - Cut Tape (CT)
CD143A-SR2.8DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CD143A-SR2.8
Supplier
Description
TVS DIODE 2.8VWM 5VC SOT143
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.8V
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥122.00000¥122
10¥108.60000¥1,086
100¥84.68000¥8,468
500¥69.95000¥34,975
1,000¥55.22200¥55,222
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥51.54067¥154,622
6,000¥50.20200¥301,212
Additional Resources
AttributeDescription
Other Names
CD143ASR28
CD143A-SR2.8DKR
CD143A-SR2.8CT
CD143A-SR2.8TR
Standard Package3,000