3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3224W Series
3224W Series Footprint
3224W Series Side 2

3224W-1-502E

Digi-Key Part Number
3224W-502ETR-ND - Tape & Reel (TR)
3224W-502ECT-ND - Cut Tape (CT)
3224W-502EDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
3224W-1-502E
Supplier
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥581.00000¥581
10¥507.70000¥5,077
25¥453.32000¥11,333
50¥426.16000¥21,308
100¥417.07000¥41,707
Tape & Reel (TR)
QtyUnit PriceExt Price
250¥398.94000¥99,735
500¥326.40400¥163,202
750¥308.27067¥231,203
1,250¥281.07040¥351,338
2,500¥262.93680¥657,342
Additional Resources
AttributeDescription
Other Names
3224W-502ECT-NDR
3224W-502EDKR-NDR
3224W1502E
3224W-502ETR
3224W-502EDKR
3224W-1-502D
3224W-502ETR-NDR
3224W-502ECT
Standard Package250