0698Q-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0698Q6300-02

DigiKey Part Number
5923-0698Q6300-02CT-ND - Cut Tape (CT)
5923-0698Q6300-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0698Q6300-02
Description
FUSE BRD MNT 6.3A 350VAC 140VDC
Customer Reference
Detailed Description
6.3 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0698Q6300-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.