0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
0402 (1005 Metric) 0,71mm

04026D475KAT2A

Digi-Key Part Number
478-10669-2-ND - Tape & Reel (TR)
478-10669-1-ND - Cut Tape (CT)
478-10669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026D475KAT2A
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.71mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥44.00000¥44
10¥30.40000¥304
50¥20.28000¥1,014
100¥17.22000¥1,722
500¥12.15800¥6,079
1,000¥10.63900¥10,639
2,500¥10.13240¥25,331
5,000¥9.37260¥46,863
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥8.86610¥88,661
20,000¥8.41005¥168,201
30,000¥8.10610¥243,183
50,000¥7.59948¥379,974
100,000¥6.71285¥671,285
Additional Resources
AttributeDescription
Other Names
478-10669-2
478-10669-1
478-10669-6
Standard Package10,000