
K6X4008C1F-MF55 | |
---|---|
DigiKey Part Number | 3277-K6X4008C1F-MF55-ND |
Manufacturer | |
Manufacturer Product Number | K6X4008C1F-MF55 |
Description | SRAM ASYNC SLOW 4MB 512Kx8 5V 32 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 32-TSOP REVERSE |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TSOP REVERSE |