
K6X0808C1D-GF70T00 | |
---|---|
DigiKey Part Number | 3277-K6X0808C1D-GF70T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K6X0808C1D-GF70T00 |
Description | SRAM ASYNC SLOW 256K 32Kx8 28-S |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 28-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOP |