PFLOW3008-20-ONET6-VI2C-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFLOW3008-5-ONET6-VI2C-A

DigiKey Part Number
4814-PFLOW3008-5-ONET6-VI2C-A-ND
Manufacturer
Manufacturer Product Number
PFLOW3008-5-ONET6-VI2C-A
Description
SENSOR FLOW 5 S LPM 6MM
Customer Reference
Detailed Description
Air, Gas Flow Sensor 5 SLPM 6mm One-touch Polycarbonate (PC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Angst+Pfister Sensors and Power AG
Series
Packaging
Bulk
Part Status
Active
Sensing Range
5 SLPM
Flow Sensor Type
Air, Gas
Voltage - Input
8V ~ 24V
Port Size
6mm One-touch
Switch Function/Rating
Analog 0.5 ~ 4.5V, I2C
Material - Body
Polycarbonate (PC)
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Angst+Pfister Sensors and Power AG
A separate ¥1,530 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.