8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LTC1044ACN8#PBF

DigiKey Part Number
LTC1044ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1044ACN8#PBF
Description
IC REG CHARG PUMP INV 20MA 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LTC1044ACN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1kHz ~ 5kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
In-Stock: 83
Can ship immediately
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,365.00000¥1,365
10¥921.50000¥9,215
50¥734.86000¥36,743
100¥675.30000¥67,530
250¥611.15600¥152,789
500¥606.14600¥303,073
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,365.00000
Unit Price with JCT:¥1,501.50000