16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1976BIFE#PBF

Digi-Key Part Number
505-LT1976BIFE#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1976BIFE#PBF
Supplier
Description
IC REG BUCK ADJ 1.2A 16TSSOP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
55.2V
Current - Output
1.2A (Switch)
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Tube
QtyUnit PriceExt Price
1¥1,228.00000¥1,228
10¥1,109.30000¥11,093
25¥1,057.72000¥26,443
100¥918.38000¥91,838
250¥877.11200¥219,278
500¥803.12600¥401,563
Additional Resources
AttributeDescription
Other Names
LT1976BIFEPBF
-2735-LT1976BIFE#PBF
LT1976BIFE#PBF-ND
505-LT1976BIFE#PBF
Standard Package95