8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1949-1EMS8#TR

Digi-Key Part Number
LT1949-1EMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1949-1EMS8#TR
Supplier
Description
IC REG BOOST SEPIC ADJ 1A 8MSOP
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.7V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
1.7V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.7V
Voltage - Output (Max)
28V
Current - Output
1A (Switch)
Frequency - Switching
1.1MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
161-LT1949-1EMS8#TRINACTIVE
161-LT1949-1EMS8#TR-ND
161-LT1949-1EMS8#TR
Standard Package2,500