8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1432CS8-3.3

Digi-Key Part Number
LT1432CS8-3.3-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1432CS8-3.3
Supplier
Description
IC REG CTRLR BUCK 8SOIC
Detailed Description
Regulator Output DC-DC Controller IC 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Outputs
1
Output Phases
1
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
161-LT1432CS8-3.3-ND
161-LT1432CS8-3.3INACTIVE
161-LT1432CS8-3.3
Standard Package100