TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1022ACH

Digi-Key Part Number
LT1022ACH-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1022ACH
Supplier
Description
IC OPAMP JFET 1 CIRCUIT TO5-8
Detailed Description
J-FET Amplifier 1 Circuit - TO-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Amplifier Type
J-FET
Number of Circuits
1
Output Type
-
Slew Rate
26V/µs
Gain Bandwidth Product
8.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
80 µV
Current - Supply
7mA
Current - Output / Channel
20 mA
Voltage - Span (Min)
20 V
Voltage - Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-205-8, TO-5-8 Metal Can
Supplier Device Package
TO-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
161-LT1022ACHINACTIVE
161-LT1022ACH
161-LT1022ACH-ND
Standard Package100