6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1724ELT30+T

Digi-Key Part Number
MAX1724ELT30+TTR-ND - Tape & Reel (TR)
MAX1724ELT30+TCT-ND - Cut Tape (CT)
MAX1724ELT30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1724ELT30+T
Description
IC REG BOOST 3V 400MA 6UDFN
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) 6-WDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
Step-Up
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MAX1724ELT30+T-ND
MAX1724ELT30+TCT
MAX1724ELT30+TTR
MAX1724ELT30+TDKR
Standard Package2,500