
MAX17220ELT+ | ||
---|---|---|
Digi-Key Part Number | MAX17220ELT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17220ELT+ | |
Description | IC REG BOOST ADJ 225MA 6UDFN | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-WDFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Up | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX17220-25 Datasheet |
Environmental Information | |
HTML Datasheet | MAX17220-25 Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 10 |