LS A67K-J1L2-1-0-2-R33-Z | |
---|---|
DigiKey Part Number | 475-LSA67K-J1L2-1-0-2-R33-ZTR-ND - Tape & Reel (TR) 475-LSA67K-J1L2-1-0-2-R33-ZCT-ND - Cut Tape (CT) 475-LSA67K-J1L2-1-0-2-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS A67K-J1L2-1-0-2-R33-Z |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |