LCB A6SG-V1AB-2J8L-0-20-R33-Z | |
---|---|
DigiKey Part Number | 475-LCBA6SG-V1AB-2J8L-0-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCB A6SG-V1AB-2J8L-0-20-R33-Z |
Description | LED BLUE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3V 2-SMD, Boomerang |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.63mm W | |
Height (Max) | 4.20mm |