
GW KADGB9.KM-A15-50S3-180-T05 | |
|---|---|
DigiKey Part Number | 475-GWKADGB9.KM-A15-50S3-180-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KADGB9.KM-A15-50S3-180-T05 |
Description | GW KADGB9.KM-A15-50S3-180-T05 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34V |
Series | Current - Max 400mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Cool | Height 1.65mm |
CCT (K) 5000K | Light Emitting Surface (LES) 6.60mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥243.13000 | ¥243,130 |
| Unit Price without JCT: | ¥243.13000 |
|---|---|
| Unit Price with JCT: | ¥267.44300 |

