ZTP-115

DigiKey Part Number
235-1346-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
ZTP-115
Description
SENSOR ANALOG -20C-100C TO205AA
Customer Reference
Detailed Description
Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Thermometrics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 100°C
Sensing Temperature - Remote
0°C ~ 100°C (IR)
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-4 Metal Can Variant
Supplier Device Package
-
Base Product Number
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥641.00000¥641
10¥480.50000¥4,805
25¥427.12000¥10,678
50¥405.78000¥20,289
250¥363.06800¥90,767
500¥331.03000¥165,515
1,000¥309.67500¥309,675
5,000¥288.31820¥1,441,591
Manufacturers Standard Package