



G97R24232HR | |
|---|---|
DigiKey Part Number | 664-G97R24232HRTR-ND - Tape & Reel (TR) 664-G97R24232HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G97R24232HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R24232HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 124 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Pitch 0.024" (0.60mm) | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,253.00000 | ¥1,253 |
| 10 | ¥1,064.40000 | ¥10,644 |
| 25 | ¥997.64000 | ¥24,941 |
| 50 | ¥949.98000 | ¥47,499 |
| 100 | ¥904.65000 | ¥90,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ¥855.69545 | ¥188,253 |
| 440 | ¥814.87955 | ¥358,547 |
| 660 | ¥791.91667 | ¥522,665 |
| 1,100 | ¥763.91273 | ¥840,304 |
| 1,540 | ¥746.01494 | ¥1,148,863 |
| 2,200 | ¥727.50227 | ¥1,600,505 |
| Unit Price without JCT: | ¥1,253.00000 |
|---|---|
| Unit Price with JCT: | ¥1,378.30000 |

