cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106124-8002001LF

Digi-Key Part Number
10106124-8002001LF-ND
Manufacturer
Manufacturer Product Number
10106124-8002001LF
Description
PWRBLADE+ R/A STB HEADER
Detailed Description
16 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Product Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
16
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
8 Signal, 8 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
58A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tray
QtyUnit PriceExt Price
396¥1,360.74747¥538,856
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package33