PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10018783-11102TLF

Digi-Key Part Number
609-1993-ND
Manufacturer
Manufacturer Product Number
10018783-11102TLF
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Product Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Lock, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tray
QtyUnit PriceExt Price
2,400¥135.55208¥325,325
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.