
G88024113T41HR | |
|---|---|
DigiKey Part Number | 664-G88024113T41HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G88024113T41HR |
Description | PROTECT HEADER 1.25MM PITCH, STR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88024113T41HR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.189" (4.80mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 88.6µin (2.25µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | ¥236.70571 | ¥994,164 |
| Unit Price without JCT: | ¥236.70571 |
|---|---|
| Unit Price with JCT: | ¥260.37628 |

