Parametric Equivalent

AZ2700-1A-220A | |
|---|---|
DigiKey Part Number | 3385-AZ2700-1A-220A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2700-1A-220A |
Description | RELAY GEN PURPOSE SPST 30A 220V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 176 VAC |
Packaging Box | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CUR, TUV, UL |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 22 kOhms |
Coil Current 10 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2700-1A-220AW | American Zettler | 0 | 3385-AZ2700-1A-220AW-ND | ¥2,238.08750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥2,107.96250 | ¥168,637 |
| Unit Price without JCT: | ¥2,107.96250 |
|---|---|
| Unit Price with JCT: | ¥2,318.75875 |


