BL-HRGB32M-TRB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-HRGB32M-TRB

Digi-Key Part Number
2007-BB-HRGB32M-TRBTR-ND - Tape & Reel (TR)
2007-BB-HRGB32M-TRBCT-ND - Cut Tape (CT)
2007-BB-HRGB32M-TRBDKR-ND - Digi-Reel®
Manufacturer
American Bright Optoelectronics Corporation
Manufacturer Product Number
BB-HRGB32M-TRB
Supplier
Description
ADDRESS LED DISCRETE SERIAL RGB
Detailed Description
Addressable Lighting series 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Bright Optoelectronics Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
APA104
Interface
Serial
Mounting Type
Surface Mount
Size / Dimension
3.20mm L x 2.80mm W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
BL-HRGB32M-TRBCT-ND
BL-HRGB32M-TRBDKR
2007-BB-HRGB32M-TRBTR
BL-HRGB32M-TRBCT
BL-HRGB32M-TRB
2007-BB-HRGB32M-TRBDKR
2007-BB-HRGB32M-TRBCT
BL-HRGB32M-TRBTR
BL-HRGB32M-TRBTR-ND
BL-HRGB32M-TRBDKR-ND
Standard Package2,000