cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-HRGB32M-TRB-C

Digi-Key Part Number
2007-BB-HRGB32M-TRB-CTR-ND - Tape & Reel (TR)
2007-BB-HRGB32M-TRB-CCT-ND - Cut Tape (CT)
2007-BB-HRGB32M-TRB-CDKR-ND - Digi-Reel®
Manufacturer
American Bright Optoelectronics Corporation
Manufacturer Product Number
BB-HRGB32M-TRB-C
Supplier
Description
ADDRESS LED DISCR RGB 3.5X2.8MM
Detailed Description
Addressable Lighting series 1 LED Discrete - Red, Green, Blue (RGB) 3.50mm L x 2.80mm W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Bright Optoelectronics Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
3.50mm L x 2.80mm W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥103.00000¥103
10¥67.70000¥677
100¥44.34000¥4,434
1,000¥35.00500¥35,005
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥33.02400¥66,048
Additional Resources
AttributeDescription
Other Names
2007-BB-HRGB32M-TRB-CTR
2007-BB-HRGB32M-TRB-CCT
2007-BB-HRGB32M-TRB-CDKR
Standard Package2,000