8112807
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8112807

Digi-Key Part Number
1920-1656-ND
Manufacturer
Manufacturer Product Number
8112807
Description
SEAL RING FOR NW17 TUBE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Sealing Ring For Corrugated Tubing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Sealing Ring
For Use With/Related Products
Corrugated Tubing
Material
Nitrile Butadiene Rubber (NBR)
Features
Diameter - 0.55" (14.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4016.93.5010
California Prop 65
Warning Information
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥31.00000¥31
5¥28.40000¥142
10¥21.60000¥216
20¥20.45000¥409
50¥19.30000¥965
100¥18.17000¥1,817
250¥15.89600¥3,974
500¥14.76000¥7,380
1,000¥14.42000¥14,420
Additional Resources
AttributeDescription
Other Names1920-1656
Standard Package50