SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
AO34xx Series SOT-23 End
AO34xx Series SOT-23 Top

AO3424

Digi-Key Part Number
785-1017-2-ND - Tape & Reel (TR)
785-1017-1-ND - Cut Tape (CT)
785-1017-6-ND - Digi-Reel®
Manufacturer
Alpha & Omega Semiconductor Inc.
Manufacturer Product Number
AO3424
Supplier
Description
MOSFET N-CH 30V 3.8A SOT23-3L
Detailed Description
N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Alpha & Omega Semiconductor Inc.
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
3.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
1 (Unlimited)
EAR99
8541.29.0095
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥58.00000¥58
10¥44.10000¥441
100¥27.47000¥2,747
500¥18.79600¥9,398
1,000¥14.45800¥14,458
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥13.01233¥39,037
6,000¥12.28950¥73,737