BB-ESW205-MT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: ¥39,082.00000
Datasheet

BB-ESW205-MT-T

DigiKey Part Number
BB-ESW205-MT-T-ND
Manufacturer
Manufacturer Product Number
BB-ESW205-MT-T
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C