ATS-52350B-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-52350B-C2-R0
ATS-52350B-C2-R0

ATS-52350B-C1-R0

Digi-Key Part Number
ATS1108-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-52350B-C1-R0
Supplier
Description
HEAT SINK 35MM X 35MM X 7.5MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink BGA Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
Package
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Angled Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥1,012.00000¥1,012
10¥984.80000¥9,848
25¥930.04000¥23,251
50¥875.38000¥43,769
100¥820.66000¥82,066
250¥765.94800¥191,487
500¥711.23800¥355,619
1,000¥697.56000¥697,560
Additional Resources
AttributeDescription
Other Names
ATS-52350B-C2-R0
ATS52350BC2R0
ATS1108
Standard Package100