LXV75_Series

LXV75-105S

633-1039-ND
Advanced Energy
LXV75-105S
LED DRIVER CV AC/DC 105V 710MA
710mA 105V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet Datasheet
Mfr
Advanced Energy
Series
Package
Box
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
105V
Current - Output (Max)
710mA
Power (Watts)
75 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
6.58" L x 2.62" W x 1.65" H (167.0mm x 66.5mm x 42.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
2.1 lbs (952.5 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Additional Resources
AttributeDescription
Other Names633-1039
Standard Package1