LXV300_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXV300-042SW

Digi-Key Part Number
633-1111-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXV300-042SW
Supplier
Description
LED DRIVER CV AC/DC 42V 7.14A
Detailed Description
7.14A 42V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Energy
Box
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
42V
Current - Output (Max)
7.14A
Power (Watts)
300 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
93.5%
Termination Style
Wire Leads
Size / Dimension
8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
3.4 lbs (1.5 kg)
1 (Unlimited)
EAR99
8504.40.9530
633-1111
200