cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXV25-036SW

Digi-Key Part Number
LXV25-036SW-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXV25-036SW
Supplier
Description
LED DRIVER CV AC/DC 36V 700MA
Detailed Description
700mA 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Advanced Energy
Box
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
-
Features
-
Ratings
-
Operating Temperature
-
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
-
Approval Agency
EN, UL
Mounting Type
Chassis Mount
Weight
-
1 (Unlimited)
EAR99
8504.40.9510
1