LXV200_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXV200-012SW

Digi-Key Part Number
LXV200-012SW-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXV200-012SW
Supplier
Description
LED DRIVER CV AC/DC 12V 14.6A
Detailed Description
14.6A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Energy
Box
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
14.6A
Power (Watts)
200 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
8.90" L x 2.66" W x 1.57" H (226.0mm x 67.5mm x 40.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
2.2 lbs (997.9 g)
1 (Unlimited)
EAR99
8504.40.9530
200