LXD85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXD85-5000SW

Digi-Key Part Number
LXD85-5000SW-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXD85-5000SW
Supplier
Description
LED DRIVER CC AC/DC 16-30V 5A
Detailed Description
5A 16 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
16 ~ 30V
Current - Output (Max)
5A
Power (Watts)
85 W
Voltage - Isolation
3.75 kV
Dimming
Analog
Features
-
Ratings
IP67
Operating Temperature
-35°C ~ 60°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm)
Approval Agency
EN, UL
Mounting Type
Chassis Mount
Weight
1.7 lbs (771.1 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Additional Resources
AttributeDescription
Standard Package200