LXD42-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXD42-1050SW

Digi-Key Part Number
633-1231-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXD42-1050SW
Supplier
Description
LED DRIVER CC AC/DC 20-40V 1.05A
Detailed Description
1.05A 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Bulk
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
20 ~ 40V
Current - Output (Max)
1.05A
Power (Watts)
42 W
Voltage - Isolation
3 kV
Dimming
Analog
Features
OVP, SCP
Ratings
IP66
Operating Temperature
-20°C ~ 70°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
0.772 lb (350.17 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
633-1231
LXD421050SW
Standard Package200