LXC96-3500SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC96-3500SW

Digi-Key Part Number
LXC96-3500SW-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXC96-3500SW
Supplier
Description
LED DRIVER CC AC/DC 13-27.4V
Detailed Description
3.5A 13 ~ 27.4V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
13 ~ 27.4V
Current - Output (Max)
3.5A
Power (Watts)
96 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
7.91" L x 2.66" W x 1.46" H (201.0mm x 67.5mm x 37.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
1.9 lbs (861.8 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Additional Resources
AttributeDescription
Standard Package200