LXC75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC75-0350SW

Digi-Key Part Number
633-1123-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXC75-0350SW
Supplier
Description
LED DRIVER CC AC/DC 107-214V
Detailed Description
350mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Bulk
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
107 ~ 214V
Current - Output (Max)
350mA
Power (Watts)
75 W
Voltage - Isolation
3 kV
Dimming
-
Features
OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm)
Approval Agency
CE, cULus, EN
Mounting Type
Chassis Mount
Weight
1.7 lbs (771.1 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Additional Resources
AttributeDescription
Other Names
633-1123
LXC75-0350SW-ND
LXC750350SW
Standard Package200