LXC150-0700SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXC150-0700SH

Digi-Key Part Number
633-1204-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
LXC150-0700SH
Supplier
Description
LED DRIVER CC AC/DC 107-214V
Manufacturer Standard Lead Time
10
Detailed Description
700mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Advanced Energy
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
249VAC
Voltage - Input (Max)
528VAC
Voltage - Output
107 ~ 214V
Current - Output (Max)
700mA
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 65°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
8.74" L x 3.70" W x 1.71" H (222.0mm x 93.9mm x 43.5mm)
Approval Agency
CE, CSA, cULus, EN
Mounting Type
Chassis Mount
Weight
2.9 lbs (1.3 kg)
1 (Unlimited)
EAR99
8504.40.6007
All prices are in JPY
Bulk
QtyUnit PriceExt Price
200¥9,083.58000¥1,816,716
633-1204
LXC1500700SH
200