8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB641E-MHN-T

Digi-Key Part Number
AT45DB641E-MHN-TTR-ND - Tape & Reel (TR)
AT45DB641E-MHN-TCT-ND - Cut Tape (CT)
AT45DB641E-MHN-TDKR-ND - Digi-Reel®
Manufacturer
Adesto Technologies
Manufacturer Product Number
AT45DB641E-MHN-T
Supplier
Description
IC FLASH 64MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
52
Detailed Description
FLASH Memory IC 64Mb (264 Bytes x 32K pages) SPI 85 MHz 8-UDFN (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Adesto Technologies
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
64Mb (264 Bytes x 32K pages)
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
8-UDFN (5x6)
1 (Unlimited)
3A991B1A
8542.32.0071
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥594.00000¥594
10¥539.20000¥5,392
25¥527.52000¥13,188
50¥524.68000¥26,234
100¥470.43000¥47,043
250¥468.72400¥117,181
500¥451.59400¥225,797
1,000¥429.32900¥429,329
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000¥381.03867¥2,286,232